Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMP2014MTX/NOPB | |
|---|---|
DigiKey Part Number | LMP2014MTX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP2014MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2014MTX/NOPB Models |
Category | Voltage - Input Offset 0.12 µV |
Mfr | Current - Supply 930µA (x4 Channels) |
Series | Current - Output / Channel 17 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 3V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 0.3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-4ARUZ | Analog Devices Inc. | 348 | 505-ADA4891-4ARUZ-ND | 83,21000 Kč | Similar |
| ADA4891-4ARUZ-R7 | Analog Devices Inc. | 1 780 | ADA4891-4ARUZ-R7CT-ND | 83,21000 Kč | Similar |
| ADA4891-4ARUZ-RL | Analog Devices Inc. | 0 | ADA4891-4ARUZ-RLTR-ND | 45,11570 Kč | Similar |
| BD12734FVJ-E2 | Rohm Semiconductor | 0 | BD12734FVJ-E2CT-ND | 13,61781 Kč | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7 443 | BU7487FV-E2CT-ND | 22,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,36388 Kč | 215 909,70 Kč |
| Unit Price without VAT: | 86,36388 Kč |
|---|---|
| Unit Price with VAT: | 104,50029 Kč |










