Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV824DTBR2G

DigiKey Part Number
LMV824DTBR2GOSTR-ND - Tape & Reel (TR)
LMV824DTBR2GOSCT-ND - Cut Tape (CT)
LMV824DTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV824DTBR2G
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV824DTBR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
45 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
5.6 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
119 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28414FVZRenesas Electronics Corporation0ISL28414FVZ-ND1,04251 KčSimilar
ISL28414FVZ-T13Renesas Electronics Corporation0ISL28414FVZ-T13-ND1,03156 KčSimilar
ISL28414FVZ-T7Renesas Electronics Corporation0ISL28414FVZ-T7-ND1,04007 KčSimilar
LMP2014MT/NOPBTexas Instruments346LMP2014MT/NOPB-ND6,39000 KčSimilar
LMV324LIPTSTMicroelectronics2 477497-13053-1-ND0,73000 KčSimilar
In-Stock: 2 100
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
1016,76800 Kč167,68 Kč
2515,14120 Kč378,53 Kč
10013,36000 Kč1 336,00 Kč
25012,51080 Kč3 127,70 Kč
50011,99900 Kč5 999,50 Kč
1 00011,71057 Kč11 710,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,80807 Kč27 020,18 Kč
5 00010,54771 Kč52 738,55 Kč
Manufacturers Standard Package
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč