Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4487AUD+

DigiKey Part Number
MAX4487AUD+-ND
Manufacturer
Manufacturer Product Number
MAX4487AUD+
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4487AUD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
2.2mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
33 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
7 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4487AUD+Analog Devices Inc./Maxim Integrated71MAX4487AUD+-ND118,88000 KčDirect
BD12734FVJ-E2Rohm Semiconductor0BD12734FVJ-E2CT-ND13,61781 KčSimilar
LMP2014MT/NOPBTexas Instruments346LMP2014MT/NOPB-ND155,58000 KčSimilar
LMP2014MTX/NOPBTexas Instruments0LMP2014MTX/NOPB-ND86,36388 KčSimilar
LMR344FVJ-E2Rohm Semiconductor0LMR344FVJ-E2CT-ND13,61781 KčSimilar
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1118,88000 Kč118,88 Kč
1090,82600 Kč908,26 Kč
9676,33979 Kč7 328,62 Kč
19273,44938 Kč14 102,28 Kč
28872,00288 Kč20 736,83 Kč
57669,87969 Kč40 250,70 Kč
1 05668,33376 Kč72 160,45 Kč
2 59266,47682 Kč172 307,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,88000 Kč
Unit Price with VAT:143,84480 Kč