
BD12734FVJ-E2 | |
|---|---|
DigiKey Part Number | BD12734FVJ-E2TR-ND - Tape & Reel (TR) BD12734FVJ-E2CT-ND - Cut Tape (CT) BD12734FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12734FVJ-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD12734FVJ-E2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP-BJ |
Current - Input Bias 50 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,61781 Kč | 34 044,53 Kč |
| Unit Price without VAT: | 13,61781 Kč |
|---|---|
| Unit Price with VAT: | 16,47755 Kč |

