Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV824AIPT

DigiKey Part Number
497-12825-2-ND - Tape & Reel (TR)
497-12825-1-ND - Cut Tape (CT)
497-12825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV824AIPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV824AIPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
300µA (x4 Channels)
Mfr
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.9V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
5.5 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
60 nA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
800 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8604ARUZAnalog Devices Inc.1 767505-AD8604ARUZ-ND85,51000 KčSimilar
AD8604ARUZ-REELAnalog Devices Inc.5 020AD8604ARUZ-REELCT-ND85,51000 KčSimilar
AD8694ARUZAnalog Devices Inc.847505-AD8694ARUZ-ND76,96000 KčSimilar
AD8694ARUZ-REELAnalog Devices Inc.4 290AD8694ARUZ-REELCT-ND76,96000 KčSimilar
AD8694WARUZAnalog Devices Inc.384AD8694WARUZ-ND86,13000 KčSimilar
In-Stock: 2 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,25300 Kč222,53 Kč
2520,17960 Kč504,49 Kč
10017,90030 Kč1 790,03 Kč
25016,81288 Kč4 203,22 Kč
50016,15718 Kč8 078,59 Kč
1 00015,96092 Kč15 960,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,04766 Kč37 619,15 Kč
5 00014,70430 Kč73 521,50 Kč
7 50014,53228 Kč108 992,10 Kč
12 50014,34181 Kč179 272,62 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč