
AD8694WARUZ | |
|---|---|
DigiKey Part Number | AD8694WARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8694WARUZ |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8694WARUZ Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 950µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA122U/2K5 | Texas Instruments | 3 573 | 296-48911-1-ND | 8,58000 Kč | Similar |
| LMV324Q1MTX/NOPB | Texas Instruments | 4 726 | 296-40303-1-ND | 1,46000 Kč | Similar |
| LMV324Q3MT/NOPB | Rochester Electronics, LLC | 51 952 | 2156-LMV324Q3MT/NOPB-ND | 1,14799 Kč | Similar |
| LMV654MT/NOPB | Texas Instruments | 469 | LMV654MT/NOPB-ND | 2,42000 Kč | Similar |
| LMV654MTX/NOPB | Texas Instruments | 11 350 | 296-42685-1-ND | 1,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,13000 Kč | 86,13 Kč |
| 10 | 65,06900 Kč | 650,69 Kč |
| 96 | 54,19385 Kč | 5 202,61 Kč |
| 192 | 52,02359 Kč | 9 988,53 Kč |
| 288 | 50,93594 Kč | 14 669,55 Kč |
| 576 | 49,34172 Kč | 28 420,83 Kč |
| 1 056 | 48,18055 Kč | 50 878,66 Kč |
| 2 592 | 46,78576 Kč | 121 268,69 Kč |
| Unit Price without VAT: | 86,13000 Kč |
|---|---|
| Unit Price with VAT: | 104,21730 Kč |


