
INA122U/2K5 | |
|---|---|
DigiKey Part Number | 296-48911-2-ND - Tape & Reel (TR) 296-48911-1-ND - Cut Tape (CT) 296-48911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA122U/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA122U/2K5 Models |
Category | Current - Supply 60µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 120 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,76000 Kč | 208,76 Kč |
| 10 | 162,79800 Kč | 1 627,98 Kč |
| 25 | 151,28560 Kč | 3 782,14 Kč |
| 100 | 138,62860 Kč | 13 862,86 Kč |
| 250 | 136,44252 Kč | 34 110,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,80811 Kč | 307 020,28 Kč |
| Unit Price without VAT: | 208,76000 Kč |
|---|---|
| Unit Price with VAT: | 252,59960 Kč |


