Similar
Similar

AD8648WARUZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8648WARUZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8648WARUZ-RL |
Description | QUAD, 24MHZ, RRIO, 5V OP AMP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8648WARUZ-RL Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1.5mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 120 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 24 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP634-E/ST | Microchip Technology | 128 | MCP634-E/ST-ND | 41,50000 Kč | Similar |
| MCP634T-E/ST | Microchip Technology | 0 | MCP634T-E/ST-ND | 34,36569 Kč | Similar |


