MCP634T-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 22,25750 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 726
Unit Price: 35,45000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 51 952
Unit Price: 27,94638 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,27920 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP634T-E/ST

DigiKey Part Number
MCP634T-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP634T-E/ST
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP634T-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.8 mV
Mfr
Current - Supply
2.5mA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
85 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
24 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
4 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV324Q1MT/NOPBTexas Instruments0LMV324Q1MT/NOPB-ND22,25750 KčSimilar
LMV324Q1MTX/NOPBTexas Instruments4 726296-40303-1-ND35,45000 KčSimilar
LMV324Q3MT/NOPBRochester Electronics, LLC51 9522156-LMV324Q3MT/NOPB-ND27,94638 KčSimilar
LMV324Q3MTX/NOPBTexas Instruments0296-40305-2-ND17,27920 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,36569 Kč85 914,23 Kč
Manufacturers Standard Package
Unit Price without VAT:34,36569 Kč
Unit Price with VAT:41,58248 Kč