
LMP2234BMT/NOPB | |
|---|---|
DigiKey Part Number | LMP2234BMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP2234BMT/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2234BMT/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 36µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.048V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 130 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.02 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7487FV-E2 | Rohm Semiconductor | 7 443 | BU7487FV-E2CT-ND | 22,11000 Kč | Similar |
| LMR934FVJ-E2 | Rohm Semiconductor | 1 323 | LMR934FVJ-E2CT-ND | 16,89000 Kč | Similar |
| LMV824AIPT | STMicroelectronics | 2 380 | 497-12825-1-ND | 30,45000 Kč | Similar |
| MAX4472EUD+ | Analog Devices Inc./Maxim Integrated | 2 011 | MAX4472EUD+-ND | 112,62000 Kč | Similar |
| MCP619-I/ST | Microchip Technology | 3 037 | MCP619-I/ST-ND | 43,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,45000 Kč | 108,45 Kč |
| 10 | 82,69200 Kč | 826,92 Kč |
| 94 | 69,46213 Kč | 6 529,44 Kč |
| 188 | 66,79085 Kč | 12 556,68 Kč |
| Unit Price without VAT: | 108,45000 Kč |
|---|---|
| Unit Price with VAT: | 131,22450 Kč |

