Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28413FVZ

DigiKey Part Number
20-ISL28413FVZ-ND
Manufacturer
Manufacturer Product Number
ISL28413FVZ
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28413FVZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
90µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
22 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
3 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 880
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,56000 Kč52,56 Kč
1037,37300 Kč373,73 Kč
9430,01415 Kč2 821,33 Kč
18828,55984 Kč5 369,25 Kč
28227,83617 Kč7 849,80 Kč
56426,77972 Kč15 103,76 Kč
1 03426,01411 Kč26 898,59 Kč
2 53825,09891 Kč63 701,03 Kč
5 07624,53685 Kč124 549,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,56000 Kč
Unit Price with VAT:63,59760 Kč