Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28413FVZ-T13 | |
|---|---|
DigiKey Part Number | ISL28413FVZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28413FVZ-T13 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28413FVZ-T13 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 90µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8544ARUZ | Analog Devices Inc. | 1 705 | 505-AD8544ARUZ-ND | 49,84000 Kč | Similar |
| APX324TSG-13 | Diodes Incorporated | 2 180 | 31-APX324TSG-13CT-ND | 17,94000 Kč | Similar |
| BD12734FVJ-E2 | Rohm Semiconductor | 0 | BD12734FVJ-E2CT-ND | 13,61781 Kč | Similar |
| BU7264FV-E2 | Rohm Semiconductor | 0 | BU7264FV-E2CT-ND | 27,32000 Kč | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7 443 | BU7487FV-E2CT-ND | 22,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,01515 Kč | 65 037,87 Kč |
| Unit Price without VAT: | 26,01515 Kč |
|---|---|
| Unit Price with VAT: | 31,47833 Kč |








