Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX324IPT

DigiKey Part Number
497-13022-2-ND - Tape & Reel (TR)
497-13022-1-ND - Cut Tape (CT)
497-13022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX324IPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMX324IPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4 mV
Mfr
Current - Supply
130µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
2.3 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.7V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
27 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX324TSG-13Diodes Incorporated2 43031-APX324TSG-13CT-ND18,06000 KčSimilar
BU7487FV-E2Rohm Semiconductor7 443BU7487FV-E2CT-ND22,26000 KčSimilar
ISL28413FVZRenesas Electronics Corporation1 88020-ISL28413FVZ-ND52,91000 KčSimilar
LMR934FVJ-E2Rohm Semiconductor2 368LMR934FVJ-E2CT-ND17,01000 KčSimilar
LMV324DTBR2Gonsemi5 441LMV324DTBR2GOSCT-ND10,71000 KčSimilar
In-Stock: 2 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1022,72000 Kč227,20 Kč
2520,61160 Kč515,29 Kč
10018,28930 Kč1 828,93 Kč
25017,17972 Kč4 294,93 Kč
50016,51156 Kč8 255,78 Kč
1 00016,32049 Kč16 320,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,64987 Kč31 624,67 Kč
5 00012,35170 Kč61 758,50 Kč
7 50012,20239 Kč91 517,92 Kč
12 50012,03693 Kč150 461,62 Kč
17 50011,94023 Kč208 954,02 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč