
APX324TSG-13 | |
|---|---|
DigiKey Part Number | 31-APX324TSG-13TR-ND - Tape & Reel (TR) 31-APX324TSG-13CT-ND - Cut Tape (CT) 31-APX324TSG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX324TSG-13 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 340µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Last Time Buy | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324TSG-13 | Diodes Incorporated | 6 070 | LMV324TSG-13DICT-ND | 12,18000 Kč | MFR Recommended |
| ADA4891-4WARUZ-R7 | Analog Devices Inc. | 2 660 | 505-ADA4891-4WARUZ-R7CT-ND | 95,75000 Kč | Similar |
| LMV324IPT | STMicroelectronics | 7 932 | 497-4944-1-ND | 16,59000 Kč | Similar |
| LMV324IYPT | STMicroelectronics | 23 069 | 497-10356-1-ND | 20,58000 Kč | Similar |
| LMV324LIDT | STMicroelectronics | 4 055 | 497-13052-1-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 25 | 11,65800 Kč | 291,45 Kč |
| 100 | 10,23860 Kč | 1 023,86 Kč |
| 250 | 9,56416 Kč | 2 391,04 Kč |
| 500 | 9,16772 Kč | 4 583,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,46723 Kč | 21 168,08 Kč |
| 5 000 | 8,25394 Kč | 41 269,70 Kč |
| 7 500 | 8,14711 Kč | 61 103,32 Kč |
| 12 500 | 8,02873 Kč | 100 359,12 Kč |
| 17 500 | 7,95955 Kč | 139 292,12 Kč |
| 25 000 | 7,89300 Kč | 197 325,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

