LMV324IPWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 765
Unit Price: 45,46000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 544
Unit Price: 28,36000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 27 849
Unit Price: 9,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 21,19742 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 804
Unit Price: 26,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 705
Unit Price: 49,84000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 180
Unit Price: 17,94000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 13,61781 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 443
Unit Price: 22,11000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 11,26622 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 13,61781 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 323
Unit Price: 16,89000 Kč
Datasheet

Similar


onsemi
In Stock: 5 051
Unit Price: 10,64000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 035
Unit Price: 12,10000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324IPWRE4

DigiKey Part Number
LMV324IPWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV324IPWRE4
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV324IPWRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.7 mV
Mfr
Current - Supply
410µA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
40 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV324MT/NOPBTexas Instruments3 765LMV324MT/NOPB-ND45,46000 KčDirect
LMV324MTX/NOPBTexas Instruments2 544LMV324MTX/NOPBCT-ND28,36000 KčDirect
LMV324IPWRTexas Instruments27 849296-9570-1-ND9,38000 KčMFR Recommended
LPV324MT/NOPBTexas Instruments0296-39807-5-ND21,19742 KčSimilar
LPV324MTX/NOPBTexas Instruments2 804LPV324MTX/NOPBCT-ND26,49000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,70115 Kč9 402,30 Kč
4 0004,56251 Kč18 250,04 Kč
6 0004,49311 Kč26 958,66 Kč
10 0004,41619 Kč44 161,90 Kč
14 0004,37122 Kč61 197,08 Kč
20 0004,32799 Kč86 559,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,70115 Kč
Unit Price with VAT:5,68839 Kč