
LPV324MTX/NOPB | |
|---|---|
DigiKey Part Number | LPV324MTX/NOPBTR-ND - Tape & Reel (TR) LPV324MTX/NOPBCT-ND - Cut Tape (CT) LPV324MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV324MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPV324MTX/NOPB Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 28µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 152 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324QPWR | Texas Instruments | 3 808 | 296-17468-1-ND | 17,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 19,12400 Kč | 191,24 Kč |
| 25 | 17,31000 Kč | 432,75 Kč |
| 100 | 15,31210 Kč | 1 531,21 Kč |
| 250 | 14,35776 Kč | 3 589,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,43789 Kč | 31 094,72 Kč |
| 5 000 | 12,14574 Kč | 60 728,70 Kč |
| 7 500 | 11,99950 Kč | 89 996,25 Kč |
| 12 500 | 11,83732 Kč | 147 966,50 Kč |
| 17 500 | 11,74261 Kč | 205 495,68 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

