Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2234AMTE/NOPB

DigiKey Part Number
LMP2234AMTE/NOPBTR-ND - Tape & Reel (TR)
LMP2234AMTE/NOPBCT-ND - Cut Tape (CT)
LMP2234AMTE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP2234AMTE/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP2234AMTE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
36µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
1.6 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Differential, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.048V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
130 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
0.02 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7487FV-E2Rohm Semiconductor7 443BU7487FV-E2CT-ND0,91000 KčSimilar
LMR934FVJ-E2Rohm Semiconductor1 323LMR934FVJ-E2CT-ND0,69000 KčSimilar
LMV824AIPTSTMicroelectronics2 380497-12825-1-ND1,25000 KčSimilar
MAX4472EUD+Analog Devices Inc./Maxim Integrated2 011MAX4472EUD+-ND4,63000 KčSimilar
MCP619-I/STMicrochip Technology3 037MCP619-I/ST-ND1,78000 KčSimilar
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,28000 Kč109,28 Kč
1083,38000 Kč833,80 Kč
2576,89000 Kč1 922,25 Kč
10069,74500 Kč6 974,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25066,33884 Kč16 584,71 Kč
50064,28666 Kč32 143,33 Kč
75063,25863 Kč47 443,97 Kč
1 25062,11969 Kč77 649,61 Kč
1 75061,45401 Kč107 544,52 Kč
2 50060,81364 Kč152 034,10 Kč
Manufacturers Standard Package
Unit Price without VAT:109,28000 Kč
Unit Price with VAT:132,22880 Kč