CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV524AIPT

DigiKey Part Number
497-13197-2-ND - Tape & Reel (TR)
497-13197-1-ND - Cut Tape (CT)
497-13197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV524AIPT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV524AIPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
45µA (x4 Channels)
Mfr
Current - Output / Channel
55 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.89V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.15 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
1 pA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
600 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,34000 Kč42,34 Kč
1031,22100 Kč312,21 Kč
2528,43840 Kč710,96 Kč
10025,37490 Kč2 537,49 Kč
25023,91540 Kč5 978,85 Kč
50023,06702 Kč11 533,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,54648 Kč53 866,20 Kč
5 00021,08574 Kč105 428,70 Kč
7 50020,85494 Kč156 412,05 Kč
Manufacturers Standard Package
Unit Price without VAT:42,34000 Kč
Unit Price with VAT:51,23140 Kč