
OPA4343NA/2K5 | |
|---|---|
DigiKey Part Number | 296-49251-2-ND - Tape & Reel (TR) 296-49251-1-ND - Cut Tape (CT) 296-49251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4343NA/2K5 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4343NA/2K5 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 850µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 6V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,04000 Kč | 118,04 Kč |
| 10 | 90,24200 Kč | 902,42 Kč |
| 25 | 83,28840 Kč | 2 082,21 Kč |
| 100 | 75,64500 Kč | 7 564,50 Kč |
| 250 | 72,56044 Kč | 18 140,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,08732 Kč | 165 218,30 Kč |
| Unit Price without VAT: | 118,04000 Kč |
|---|---|
| Unit Price with VAT: | 142,82840 Kč |

