
MCP6294-E/ST | |
|---|---|
DigiKey Part Number | MCP6294-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP6294-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6294-E/ST Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-4WARUZ-R7 | Analog Devices Inc. | 2 660 | 505-ADA4891-4WARUZ-R7CT-ND | 95,10000 Kč | Similar |
| ISL28414FVZ | Renesas Electronics Corporation | 0 | ISL28414FVZ-ND | 25,37893 Kč | Similar |
| ISL28414FVZ-T13 | Renesas Electronics Corporation | 0 | ISL28414FVZ-T13-ND | 25,11236 Kč | Similar |
| ISL28414FVZ-T7 | Renesas Electronics Corporation | 0 | ISL28414FVZ-T7-ND | 25,31931 Kč | Similar |
| LMV824IPT | STMicroelectronics | 4 098 | 497-13209-1-ND | 25,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 25 | 33,16040 Kč | 829,01 Kč |
| 100 | 29,82340 Kč | 2 982,34 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |

