Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV824IYPT | |
|---|---|
DigiKey Part Number | 497-13675-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV824IYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824IYPT Models |
Category | Current - Supply 300µA (x4 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 3.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8694ARUZ-REEL | Analog Devices Inc. | 4 290 | AD8694ARUZ-REELCT-ND | 76,96000 Kč | Similar |
| AD8694WARUZ-REEL | Analog Devices Inc. | 0 | 505-AD8694WARUZ-REELTR-ND | 46,83545 Kč | Similar |
| BD12734FVJ-E2 | Rohm Semiconductor | 0 | BD12734FVJ-E2CT-ND | 13,61781 Kč | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7 443 | BU7487FV-E2CT-ND | 22,11000 Kč | Similar |
| BU7487SFV-E2 | Rohm Semiconductor | 0 | BU7487SFV-E2CT-ND | 11,26622 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,35674 Kč | 28 391,85 Kč |
| Unit Price without VAT: | 11,35674 Kč |
|---|---|
| Unit Price with VAT: | 13,74166 Kč |








