Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV344MT/NOPB | |
|---|---|
DigiKey Part Number | LMV344MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV344MT/NOPB |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV344MT/NOPB Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 107µA (x4 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV344IPW | Texas Instruments | 5 631 | 296-49774-ND | 25,44000 Kč | Similar |
| LMV344IPWG4 | Texas Instruments | 0 | LMV344IPWG4-ND | 12,89121 Kč | Similar |
| LMV344IPWR | Texas Instruments | 7 898 | 296-18596-1-ND | 23,98000 Kč | Similar |
| LMV344IPWRE4 | Texas Instruments | 0 | LMV344IPWRE4-ND | 9,02386 Kč | Similar |
| LMV344IPWRG4 | Texas Instruments | 0 | LMV344IPWRG4-ND | 9,02386 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 846 | 25,85466 Kč | 21 873,04 Kč |
| Unit Price without VAT: | 25,85466 Kč |
|---|---|
| Unit Price with VAT: | 31,28414 Kč |








