LMV344IPWG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 631
Unit Price: 25,44000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 7 898
Unit Price: 23,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 25,85466 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 610
Unit Price: 36,50000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 13,61781 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 443
Unit Price: 22,11000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 11,26622 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 13,61781 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 323
Unit Price: 16,89000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 288
Unit Price: 79,25000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 26 156
Unit Price: 11,26000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 147
Unit Price: 41,29000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7 818
Unit Price: 41,29000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 96
Unit Price: 33,16000 Kč
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV344IPWG4

DigiKey Part Number
LMV344IPWG4-ND
Manufacturer
Manufacturer Product Number
LMV344IPWG4
Description
IC CMOS 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV344IPWG4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
107µA (x4 Channels)
Series
Current - Output / Channel
113 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
1V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV344IPWTexas Instruments5 631296-49774-ND25,44000 KčMFR Recommended
LMV344IPWRTexas Instruments7 898296-18596-1-ND23,98000 KčMFR Recommended
LMV344MT/NOPBTexas Instruments0LMV344MT/NOPB-ND25,85466 KčSimilar
LMV344MTX/NOPBTexas Instruments5 610LMV344MTX/NOPBCT-ND36,50000 KčSimilar
BD12734FVJ-E2Rohm Semiconductor0BD12734FVJ-E2CT-ND13,61781 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types