
LMV344IPWR | |
|---|---|
DigiKey Part Number | 296-18596-2-ND - Tape & Reel (TR) 296-18596-1-ND - Cut Tape (CT) 296-18596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV344IPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV344IPWR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 107µA (x4 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 17,39300 Kč | 173,93 Kč |
| 25 | 15,71680 Kč | 392,92 Kč |
| 100 | 13,87520 Kč | 1 387,52 Kč |
| 250 | 12,99800 Kč | 3 249,50 Kč |
| 500 | 12,46950 Kč | 6 234,75 Kč |
| 1 000 | 12,18921 Kč | 12 189,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,67595 Kč | 23 351,90 Kč |
| 4 000 | 11,38106 Kč | 45 524,24 Kč |
| 6 000 | 11,23343 Kč | 67 400,58 Kč |
| 10 000 | 11,06987 Kč | 110 698,70 Kč |
| 14 000 | 10,97427 Kč | 153 639,78 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |

