
MCP664-E/ST | |
|---|---|
DigiKey Part Number | MCP664-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP664-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP664-E/ST Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 6mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 32V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 60 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 6 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-4ARUZ | Analog Devices Inc. | 348 | 505-ADA4891-4ARUZ-ND | 83,21000 Kč | Similar |
| ADA4891-4ARUZ-R7 | Analog Devices Inc. | 1 790 | ADA4891-4ARUZ-R7CT-ND | 83,21000 Kč | Similar |
| ADA4891-4WARUZ-R7 | Analog Devices Inc. | 2 660 | 505-ADA4891-4WARUZ-R7CT-ND | 95,10000 Kč | Similar |
| LMV324Q1MTX/NOPB | Texas Instruments | 4 726 | 296-40303-1-ND | 35,45000 Kč | Similar |
| LMV324Q3MT/NOPB | Rochester Electronics, LLC | 51 952 | 2156-LMV324Q3MT/NOPB-ND | 27,94638 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 25 | 44,00520 Kč | 1 100,13 Kč |
| 100 | 40,25110 Kč | 4 025,11 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |

