
TS1874IYPT | |
|---|---|
DigiKey Part Number | 497-10241-2-ND - Tape & Reel (TR) 497-10241-1-ND - Cut Tape (CT) 497-10241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1874IYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS1874IYPT Models |
Category | Current - Supply 500µA (x4 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.8 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 36,20500 Kč | 362,05 Kč |
| 25 | 33,04360 Kč | 826,09 Kč |
| 100 | 29,56060 Kč | 2 956,06 Kč |
| 250 | 27,90048 Kč | 6 975,12 Kč |
| 500 | 27,09046 Kč | 13 545,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,20721 Kč | 63 018,03 Kč |
| 5 000 | 24,68349 Kč | 123 417,45 Kč |
| 7 500 | 24,42109 Kč | 183 158,17 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |

