MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV344IPWRE4 | |
|---|---|
DigiKey Part Number | LMV344IPWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV344IPWRE4 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV344IPWRE4 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 107µA (x4 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV344IPWR | Texas Instruments | 7 898 | 296-18596-1-ND | 23,98000 Kč | MFR Recommended |
| LMV344MT/NOPB | Texas Instruments | 0 | LMV344MT/NOPB-ND | 25,85466 Kč | Similar |
| LMV344MTX/NOPB | Texas Instruments | 5 610 | LMV344MTX/NOPBCT-ND | 36,50000 Kč | Similar |
| BD12734FVJ-E2 | Rohm Semiconductor | 0 | BD12734FVJ-E2CT-ND | 13,61781 Kč | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7 443 | BU7487FV-E2CT-ND | 22,11000 Kč | Similar |







