
TSV854AIPT | |
|---|---|
DigiKey Part Number | 497-13030-2-ND - Tape & Reel (TR) 497-13030-1-ND - Cut Tape (CT) 497-13030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV854AIPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV854AIPT Models |
Category | Current - Supply 130µA (x4 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 27 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 800 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8544ARUZ | Analog Devices Inc. | 1 705 | 505-AD8544ARUZ-ND | 49,84000 Kč | Similar |
| AD8544ARUZ-REEL | Analog Devices Inc. | 17 210 | AD8544ARUZ-REELCT-ND | 49,84000 Kč | Similar |
| AD8694ARUZ | Analog Devices Inc. | 847 | 505-AD8694ARUZ-ND | 76,96000 Kč | Similar |
| AD8694ARUZ-REEL | Analog Devices Inc. | 4 290 | AD8694ARUZ-REELCT-ND | 76,96000 Kč | Similar |
| AD8694WARUZ | Analog Devices Inc. | 384 | AD8694WARUZ-ND | 86,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 25,21400 Kč | 252,14 Kč |
| 25 | 22,89920 Kč | 572,48 Kč |
| 100 | 20,36120 Kč | 2 036,12 Kč |
| 250 | 19,14868 Kč | 4 787,17 Kč |
| 500 | 18,41750 Kč | 9 208,75 Kč |
| 1 000 | 18,28694 Kč | 18 286,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,18060 Kč | 42 951,50 Kč |
| 5 000 | 16,79773 Kč | 83 988,65 Kč |
| 7 500 | 16,60615 Kč | 124 546,12 Kč |
| 12 500 | 16,39376 Kč | 204 922,00 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |

