
TSV854IPT | |
|---|---|
DigiKey Part Number | 497-13031-2-ND - Tape & Reel (TR) 497-13031-1-ND - Cut Tape (CT) 497-13031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV854IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV854IPT Models |
Category | Current - Supply 130µA (x4 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 27 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 4 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 33,39000 Kč | 333,90 Kč |
| 25 | 30,44920 Kč | 761,23 Kč |
| 100 | 27,20390 Kč | 2 720,39 Kč |
| 250 | 25,65560 Kč | 6 413,90 Kč |
| 500 | 24,82180 Kč | 12 410,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,14460 Kč | 57 861,50 Kč |
| 5 000 | 22,65612 Kč | 113 280,60 Kč |
| 7 500 | 22,41146 Kč | 168 085,95 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |

