Direct
Similar
Parametric Equivalent
Similar

LMC7211BIM/NOPB | |
|---|---|
DigiKey Part Number | LMC7211BIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC7211BIM/NOPB |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC7211BIM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 95 | 23,16411 Kč | 2 200,59 Kč |
| 190 | 22,10205 Kč | 4 199,39 Kč |
| 285 | 21,57046 Kč | 6 147,58 Kč |
| 570 | 20,79060 Kč | 11 850,64 Kč |
| 1 045 | 20,22238 Kč | 21 132,39 Kč |
| 2 565 | 19,53985 Kč | 50 119,72 Kč |
| 5 035 | 19,12928 Kč | 96 315,92 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |










