
LMC7211BIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMC7211BIMX/NOPBTR-ND - Tape & Reel (TR) 296-LMC7211BIMX/NOPBCT-ND - Cut Tape (CT) 296-LMC7211BIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7211BIMX/NOPB |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC7211BIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,28200 Kč | 252,82 Kč |
| 25 | 22,96360 Kč | 574,09 Kč |
| 100 | 20,42480 Kč | 2 042,48 Kč |
| 250 | 19,21400 Kč | 4 803,50 Kč |
| 500 | 18,48370 Kč | 9 241,85 Kč |
| 1 000 | 17,88274 Kč | 17 882,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,24801 Kč | 43 120,03 Kč |
| 5 000 | 16,86564 Kč | 84 328,20 Kč |
| 7 500 | 16,67418 Kč | 125 056,35 Kč |
| 12 500 | 16,46194 Kč | 205 774,25 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


