Comparator Standard (General Purpose) Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV7211ID

DigiKey Part Number
296-34499-5-ND
Manufacturer
Manufacturer Product Number
TLV7211ID
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV7211ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V
Voltage - Input Offset (Max)
15mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
18µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1019,87100 Kč198,71 Kč
7516,30387 Kč1 222,79 Kč
15015,47173 Kč2 320,76 Kč
30014,78833 Kč4 436,50 Kč
52514,32562 Kč7 520,95 Kč
1 05013,84429 Kč14 536,50 Kč
2 55013,35049 Kč34 043,75 Kč
5 02513,04786 Kč65 565,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč

Other Suppliers on DigiKey

46 380In Stock
Ships from Rochester Electronics, LLC