
25AA640A-I/SN | |
|---|---|
DigiKey Part Number | 25AA640A-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25AA640A-I/SN |
Description | IC EEPROM 64KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25AA640A-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA640-I/SN | Microchip Technology | 65 | 25AA640-I/SN-ND | 18,77000 Kč | Similar |
| AT25640B-SSHL-B | Microchip Technology | 3 770 | AT25640B-SSHL-B-ND | 11,26000 Kč | Similar |
| BR25H640F-2CE2 | Rohm Semiconductor | 261 | BR25H640F-2CE2CT-ND | 15,85000 Kč | Similar |
| BR25H640F-2LBH2 | Rohm Semiconductor | 248 | 846-BR25H640F-2LBH2CT-ND | 45,88000 Kč | Similar |
| BR25H640FJ-2CE2 | Rohm Semiconductor | 7 500 | BR25H640FJ-2CE2CT-ND | 16,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 25 | 15,47480 Kč | 386,87 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |

