
BR25H640F-2LBH2 | |
|---|---|
DigiKey Part Number | 846-BR25H640F-2LBH2TR-ND - Tape & Reel (TR) 846-BR25H640F-2LBH2CT-ND - Cut Tape (CT) 846-BR25H640F-2LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H640F-2LBH2 |
Description | IC EEPROM 64KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms |
Part Status Not For New Designs | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H640FJ-5ACE2 | Rohm Semiconductor | 512 | 846-BR25H640FJ-5ACE2CT-ND | 20,02000 Kč | MFR Recommended |
| 25LC010A-H/SN | Microchip Technology | 0 | 25LC010A-H/SN-ND | 14,77403 Kč | Similar |
| M95010-WMN6P | STMicroelectronics | 4 256 | 497-8600-5-ND | 7,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 10 | 33,89000 Kč | 338,90 Kč |
| 25 | 30,90800 Kč | 772,70 Kč |
| 100 | 27,63770 Kč | 2 763,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,20784 Kč | 6 551,96 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |

