
BR25H640FJ-2CE2 | |
|---|---|
DigiKey Part Number | BR25H640FJ-2CE2TR-ND - Tape & Reel (TR) BR25H640FJ-2CE2CT-ND - Cut Tape (CT) BR25H640FJ-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H640FJ-2CE2 |
Description | IC EEPROM 64KBIT SPI 10MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25H640FJ-2CE2 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 8K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H640FJ-5ACE2 | Rohm Semiconductor | 512 | 846-BR25H640FJ-5ACE2CT-ND | 20,02000 Kč | MFR Recommended |
| 25AA640A-I/SN | Microchip Technology | 265 | 25AA640A-I/SN-ND | 15,85000 Kč | Similar |
| 25LC640A-I/SN | Microchip Technology | 1 391 | 25LC640A-I/SN-ND | 15,85000 Kč | Similar |
| M95640-DRMN3TP/K | STMicroelectronics | 15 530 | 497-14461-1-ND | 18,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 15,12000 Kč | 151,20 Kč |
| 25 | 14,71560 Kč | 367,89 Kč |
| 50 | 14,39860 Kč | 719,93 Kč |
| 100 | 14,08160 Kč | 1 408,16 Kč |
| 250 | 13,65784 Kč | 3 414,46 Kč |
| 500 | 13,33710 Kč | 6 668,55 Kč |
| 1 000 | 13,01738 Kč | 13 017,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,59789 Kč | 31 494,72 Kč |
| 5 000 | 12,39734 Kč | 61 986,70 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

