
STM6822YWY6F | |
|---|---|
DigiKey Part Number | 497-8385-2-ND - Tape & Reel (TR) 497-8385-1-ND - Cut Tape (CT) 497-8385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6822YWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6822YWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 25 | 16,60520 Kč | 415,13 Kč |
| 100 | 14,67970 Kč | 1 467,97 Kč |
| 250 | 13,76292 Kč | 3 440,73 Kč |
| 500 | 13,21068 Kč | 6 605,34 Kč |
| 1 000 | 12,75587 Kč | 12 755,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,03445 Kč | 33 103,35 Kč |
| 6 000 | 10,78114 Kč | 64 686,84 Kč |
| 9 000 | 10,65425 Kč | 95 888,25 Kč |
| 15 000 | 10,51373 Kč | 157 705,95 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |







