


TPS78230DDCR | |
|---|---|
DigiKey Part Number | 296-24372-2-ND - Tape & Reel (TR) 296-24372-1-ND - Cut Tape (CT) 296-24372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78230DDCR |
Description | IC REG LINEAR 3V 150MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78230DDCR Models |
Category | Current - Quiescent (Iq) 1.3 µA |
Mfr | Current - Supply (Max) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7351D-30W5-7 | Diodes Incorporated | 1 344 | 31-AP7351D-30W5-7CT-ND | 7,77000 Kč | Similar |
| LDK120M-R | STMicroelectronics | 243 | 497-13501-1-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 10,80960 Kč | 270,24 Kč |
| 100 | 9,47640 Kč | 947,64 Kč |
| 250 | 8,84016 Kč | 2 210,04 Kč |
| 500 | 8,45716 Kč | 4 228,58 Kč |
| 1 000 | 8,14176 Kč | 8 141,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,75218 Kč | 23 256,54 Kč |
| 6 000 | 7,56149 Kč | 45 368,94 Kč |
| 9 000 | 7,46603 Kč | 67 194,27 Kč |
| 15 000 | 7,36025 Kč | 110 403,75 Kč |
| 21 000 | 7,29846 Kč | 153 267,66 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











