
TCS3448_EVM_KT | |
|---|---|
DigiKey Part Number | 4991-TCS3448_EVM_KT-ND |
Manufacturer | |
Manufacturer Product Number | TCS3448_EVM_KT |
Description | EVAL BOARD FOR TCS3448 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TCS3448 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | TCS3448 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 904,83000 Kč | 8 904,83 Kč |
| 5 | 8 383,99800 Kč | 41 919,99 Kč |
| 10 | 8 189,66100 Kč | 81 896,61 Kč |
| 25 | 7 956,94840 Kč | 198 923,71 Kč |
| Unit Price without VAT: | 8 904,83000 Kč |
|---|---|
| Unit Price with VAT: | 10 774,84430 Kč |









