


SEN-23220 | |
|---|---|
DigiKey Part Number | 1568-SEN-23220-ND |
Manufacturer | |
Manufacturer Product Number | SEN-23220 |
Description | QWIIC SPECTRAL SENSOR AS7343 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AS7343 Light (Spectrometer) Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part AS7343 |
Manufacturer SparkFun Electronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino, MicroPython |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Qwiic | Primary Attributes (380 ~ 1000)nm |
Type Sensor | Secondary Attributes I2C Interface(s) |
Function Light (Spectrometer) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,91000 Kč | 460,91 Kč |
| Unit Price without VAT: | 460,91000 Kč |
|---|---|
| Unit Price with VAT: | 557,70110 Kč |











