
TCS34488 OLGA8 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TCS34488OLGA8LFT&RDPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCS34488 OLGA8 LF T&RDP |
Description | HIGHLY VERSATILE MULTI-CHANNEL C |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 380nm ~ 1000nm I2C, Open Drain 8-TFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Ambient | |
Wavelength | 380nm ~ 1000nm | |
Proximity Detection | No | |
Output Type | I2C, Open Drain | |
Voltage - Supply | 1.7V ~ 1.98V | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFLGA | |
Supplier Device Package | 8-OLGA (3.1x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 89,75137 Kč | 897 513,70 Kč |
| Unit Price without VAT: | 89,75137 Kč |
|---|---|
| Unit Price with VAT: | 108,59916 Kč |





