
TLV7211IDR | |
|---|---|
DigiKey Part Number | 296-21871-2-ND - Tape & Reel (TR) 296-21871-1-ND - Cut Tape (CT) 296-21871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7211IDR |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV7211IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 18µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 15,17720 Kč | 379,43 Kč |
| 100 | 13,39460 Kč | 1 339,46 Kč |
| 250 | 12,54672 Kč | 3 136,68 Kč |
| 500 | 12,03564 Kč | 6 017,82 Kč |
| 1 000 | 11,61462 Kč | 11 614,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,17018 Kč | 27 925,45 Kč |
| 5 000 | 10,90241 Kč | 54 512,05 Kč |
| 7 500 | 10,76822 Kč | 80 761,65 Kč |
| 12 500 | 10,61965 Kč | 132 745,62 Kč |
| 17 500 | 10,53280 Kč | 184 324,00 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

