Similar
Similar
Similar
Similar

TS861IDT | |
|---|---|
DigiKey Part Number | 497-4072-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS861IDT |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS861IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 10V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 300pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16µA | |
CMRR, PSRR (Typ) | 70dB CMRR | |
Propagation Delay (Max) | 2µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,53810 Kč | 16 345,25 Kč |
| 5 000 | 6,36563 Kč | 31 828,15 Kč |
| 7 500 | 6,27927 Kč | 47 094,53 Kč |
| 12 500 | 6,18352 Kč | 77 294,00 Kč |
| 17 500 | 6,12761 Kč | 107 233,18 Kč |
| 25 000 | 6,07385 Kč | 151 846,25 Kč |
| Unit Price without VAT: | 6,53810 Kč |
|---|---|
| Unit Price with VAT: | 7,91110 Kč |


