
LMC7211AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMC7211AIMX/NOPBTR-ND - Tape & Reel (TR) 296-LMC7211AIMX/NOPBCT-ND - Cut Tape (CT) 296-LMC7211AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7211AIMX/NOPB |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC7211AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,82500 Kč | 308,25 Kč |
| 25 | 28,08680 Kč | 702,17 Kč |
| 100 | 25,06740 Kč | 2 506,74 Kč |
| 250 | 23,62780 Kč | 5 906,95 Kč |
| 500 | 22,76016 Kč | 11 380,08 Kč |
| 1 000 | 22,04601 Kč | 22 046,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,29197 Kč | 53 229,92 Kč |
| 5 000 | 20,83762 Kč | 104 188,10 Kč |
| 7 500 | 20,61013 Kč | 154 575,98 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

