Comparator Standard (General Purpose) Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7211AIM/NOPB

DigiKey Part Number
LMC7211AIM/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC7211AIM/NOPB
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC7211AIM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
14µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1033,97500 Kč339,75 Kč
9527,79695 Kč2 640,71 Kč
19026,55916 Kč5 046,24 Kč
28525,93881 Kč7 392,56 Kč
57025,02961 Kč14 266,88 Kč
1 04524,36712 Kč25 463,64 Kč
2 56523,57146 Kč60 460,79 Kč
5 03523,09288 Kč116 272,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč