
TLV7211AID | |
|---|---|
DigiKey Part Number | 296-34498-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV7211AID |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV7211AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 18µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,79900 Kč | 247,99 Kč |
| 75 | 20,47160 Kč | 1 535,37 Kč |
| 150 | 19,46513 Kč | 2 919,77 Kč |
| 300 | 18,63643 Kč | 5 590,93 Kč |
| 525 | 18,07549 Kč | 9 489,63 Kč |
| 1 050 | 17,49233 Kč | 18 366,95 Kč |
| 2 550 | 16,89376 Kč | 43 079,09 Kč |
| 5 025 | 16,52687 Kč | 83 047,52 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

