
TLV7211AIDR | |
|---|---|
DigiKey Part Number | 296-21868-2-ND - Tape & Reel (TR) 296-21868-1-ND - Cut Tape (CT) 296-21868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7211AIDR |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV7211AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 18µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,73211 Kč | 36 830,28 Kč |
| 5 000 | 14,39598 Kč | 71 979,90 Kč |
| 7 500 | 14,22777 Kč | 106 708,27 Kč |
| 12 500 | 14,04124 Kč | 175 515,50 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

