Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4041CQDBZT | |
|---|---|
DigiKey Part Number | 296-32131-2-ND - Tape & Reel (TR) 296-32131-1-ND - Cut Tape (CT) 296-32131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CQDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CQDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| 100 | 18,25150 Kč | 1 825,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,15032 Kč | 4 287,58 Kč |
| 500 | 16,48594 Kč | 8 242,97 Kč |
| 750 | 16,15307 Kč | 12 114,80 Kč |
| 1 250 | 15,78462 Kč | 19 730,78 Kč |
| 1 750 | 15,56911 Kč | 27 245,94 Kč |
| 2 500 | 15,36188 Kč | 38 404,70 Kč |
| 6 250 | 14,91580 Kč | 93 223,75 Kč |
| 12 500 | 14,64696 Kč | 183 087,00 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |












