Shunt Voltage Reference IC Adjustable 1.24V 10 V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS432AILT

DigiKey Part Number
497-TS432AILTTR-ND - Tape & Reel (TR)
497-TS432AILTCT-ND - Cut Tape (CT)
497-TS432AILTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS432AILT
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 10 VV ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TS432AILT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,71200 Kč137,12 Kč
2512,35520 Kč308,88 Kč
10010,86650 Kč1 086,65 Kč
25010,15716 Kč2 539,29 Kč
5009,72838 Kč4 864,19 Kč
1 0009,37582 Kč9 375,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,94025 Kč26 820,75 Kč
6 0008,72701 Kč52 362,06 Kč
9 0008,62031 Kč77 582,79 Kč
15 0008,50203 Kč127 530,45 Kč
21 0008,43292 Kč177 091,32 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč