


LM4041DIM3X-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM4041DIM3X-ADJ/NOPBTR-ND - Tape & Reel (TR) LM4041DIM3X-ADJ/NOPBCT-ND - Cut Tape (CT) LM4041DIM3X-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIM3X-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIM3X-ADJ/NOPB Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Temperature Coefficient 150ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 70 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 9,59400 Kč | 95,94 Kč |
| 25 | 8,60080 Kč | 215,02 Kč |
| 100 | 7,51010 Kč | 751,01 Kč |
| 250 | 6,98992 Kč | 1 747,48 Kč |
| 500 | 6,67584 Kč | 3 337,92 Kč |
| 1 000 | 6,41745 Kč | 6 417,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,09794 Kč | 18 293,82 Kč |
| 6 000 | 5,94163 Kč | 35 649,78 Kč |
| 9 000 | 5,86329 Kč | 52 769,61 Kč |
| 15 000 | 5,77660 Kč | 86 649,00 Kč |
| 21 000 | 5,72589 Kč | 120 243,69 Kč |
| 30 000 | 5,67716 Kč | 170 314,80 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

