


LM4041DEM3X-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4041DEM3X-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LM4041DEM3X-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LM4041DEM3X-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DEM3X-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DEM3X-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 12,90400 Kč | 129,04 Kč |
| 25 | 11,62800 Kč | 290,70 Kč |
| 100 | 10,21350 Kč | 1 021,35 Kč |
| 250 | 9,53900 Kč | 2 384,75 Kč |
| 500 | 9,13276 Kč | 4 566,38 Kč |
| 1 000 | 8,79806 Kč | 8 798,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,38450 Kč | 25 153,50 Kč |
| 6 000 | 8,18221 Kč | 49 093,26 Kč |
| 9 000 | 8,08086 Kč | 72 727,74 Kč |
| 15 000 | 7,96862 Kč | 119 529,30 Kč |
| 21 000 | 7,90302 Kč | 165 963,42 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |

